TE Connectivity RLC73 0.01 Ω, 2512 Thick Film Surface Mount Resistor 1 % Surface 2 W - RLC73PV3AR01FTDF
- RS Stock No.:
- 286-8923
- Mfr. Part No.:
- RLC73PV3AR01FTDF
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.428 | €2.14 |
| 50 - 95 | €0.34 | €1.70 |
| 100 - 245 | €0.266 | €1.33 |
| 250 - 495 | €0.202 | €1.01 |
| 500 + | €0.172 | €0.86 |
*price indicative
- RS Stock No.:
- 286-8923
- Mfr. Part No.:
- RLC73PV3AR01FTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.01Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Paper Tape | |
| Power Rating | 2W | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RLC73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.85mm | |
| Width | 3.25mm | |
| Standards/Approvals | RoHS | |
| Length | 6.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.01Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Paper Tape | ||
Power Rating 2W | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RLC73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.85mm | ||
Width 3.25mm | ||
Standards/Approvals RoHS | ||
Length 6.45mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.
High purity alumina substrate for high power dissipation
RoHS compliance
Related links
- TE Connectivity RLC73 0.01 Ω, 2512 Thick Film Surface Mount Resistor 1 % Surface 2 W - RLC73PV3AR01FTDF
- TE Connectivity RLC73 0.1 Ω, 2512 Thick Film Surface Mount Resistor 1 % Surface 2 W - RLC73PW3AR10FTDF
- TE Connectivity RLC73 0.033 Ω, 2512 Thick Film Surface Mount Resistor 1 % Surface 2 W - RLC73PH3AR033FTDF
- TE Connectivity RLC73 0.2 Ω, 2512 Thick Film Surface Mount Resistor 1 % Surface 2 W - RLC73PD3AR20FTDF
- TE Connectivity RLC73 0.15 Ω, 2010 Thick Film Surface Mount Resistor 1 % Surface 1 W - RLC73PD2HR15FTDF
- TE Connectivity RLC73 0.022 Ω, 1210 Thick Film Surface Mount Resistor 1 % Surface 0.75 W - RLC73PM2ER022FTDF
- TE Connectivity RLC73 0.499 Ω, 1210 Thick Film Surface Mount Resistor 1 % Surface 0.75 W - RLC73PD2ER499FTDF
- TE Connectivity RLC73 0.047 Ω, 2010 Thick Film Surface Mount Resistor 1 % Surface 1 W - RLC73PM2HR047FTDF
