VPG Foil Resistors SMR1DZ 50 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 50R 0,02%
- RS Stock No.:
- 346-8364
- Mfr. Part No.:
- SMR1D 50R 0,02%
- Manufacturer:
- VPG Foil Resistors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.60
(exc. VAT)
€29.03
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.60 |
| 10 - 24 | €22.66 |
| 25 - 49 | €21.47 |
| 50 - 99 | €19.58 |
| 100 + | €17.58 |
*price indicative
- RS Stock No.:
- 346-8364
- Mfr. Part No.:
- SMR1D 50R 0,02%
- Manufacturer:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50Ω | |
| Resistor Type | Precision | |
| Technology | Metal Foil | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Voltage | 54V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -2 ppm/°C, +2 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SMR1DZ | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder Pad | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Height | 2.5mm | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Product Type Surface Mount Resistor | ||
Resistance 50Ω | ||
Resistor Type Precision | ||
Technology Metal Foil | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Voltage 54V | ||
Power Rating 0.25W | ||
Temperature Coefficient -2 ppm/°C, +2 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SMR1DZ | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder Pad | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Height 2.5mm | ||
RoHS Status: Exempt
SMT Format SMR1DZ (Z-Foil) Series Moulded Resistors
SMR1DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and Advanced level of stability. The SMR1DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR1DZ series include: Precision amplifiers; High precision instrumentation; Medical; Automatic test equipment (ATE); Industrial; Audio (High end stereo equipment); EB application; Military, airborne and space; Pulse application; Measurement instrumentation
SMT Precision resistor
Fully encapsulated
Bulk metal foil technology
High precision
Low temperature coefficient
Related links
- VPG Foil Resistors SMR1DZ 50 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 50R 0,02%
- VPG Foil Resistors SMR1DZ 100 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 100R 0,01%
- VPG Foil Resistors SMR1DZ 250 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 250R 0,01%
- VPG Foil Resistors SMR1DZ 500 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 500R 0,01%
- VPG Foil Resistors SMR1DZ 50 Ω, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors SMR1DZ 1 kΩ, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors SMR1DZ 100 Ω, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- Vishay Foil Resistors SMR1DZ 5 kΩ Metal Foil ±0.01 % 0.25 W - Y17455K00000T9R
