TE Connectivity CRG 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRG0402J10K/10
- RS Stock No.:
- 371-5137
- Mfr. Part No.:
- CRG0402J10K/10
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
In Stock
- 30,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.013 | €0.65 |
*price indicative
- RS Stock No.:
- 371-5137
- Mfr. Part No.:
- CRG0402J10K/10
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRG | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRG | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
- COO (Country of Origin):
- TH
0402 Format CRG0402 Series 5%
Related links
- TE Connectivity CRG 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRG0402J10K/10
- TE Connectivity CRG 10 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - 1622826-5
- TE Connectivity CRG 22 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J22K/10
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J1K0
- TE Connectivity CRG 33 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J33R
- TE Connectivity CRG 4.7 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J4K7
- TE Connectivity CRG 1 MΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J1M0
- TE Connectivity CRG 2.2 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J2K2
