Yageo RC 910kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 504-8748
- Mfr. Part No.:
- RC0603FR-07910KL
- Manufacturer:
- Yageo
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
€15.00
(exc. VAT)
€18.45
(inc. VAT)
- RS Stock No.:
- 504-8748
- Mfr. Part No.:
- RC0603FR-07910KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 910kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 910kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Yageo RC 12Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo 4.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-074K7L
- Yageo 47Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0747RL
- Yageo 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0710KL
- Yageo 120kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07120KL
- Yageo 1.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-071K8L
- Yageo 680kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07680KL
- Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07100KL

