TE Connectivity RN73 20 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A20RB

Subtotal (1 pack of 5 units)*

€1.16

(exc. VAT)

€1.42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 165 left, ready to ship from another location
  • Final 95 unit(s) shipping from 16 November 2026
Units
Per unit
Per Pack*
5 +€0.232€1.16

*price indicative

RS Stock No.:
614-4831
Mfr. Part No.:
RN73C2A20RB
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

20Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.25mm

Termination Style

Solder

Standards/Approvals

No

Height

550μm

Length

2mm

COO (Country of Origin):
TW

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy