Yageo 75Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0775RL
- RS Stock No.:
- 617-8749
- Mfr. Part No.:
- RC1206FR-0775RL
- Manufacturer:
- Yageo
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
€30.00
(exc. VAT)
€36.90
(inc. VAT)
- RS Stock No.:
- 617-8749
- Mfr. Part No.:
- RC1206FR-0775RL
- Manufacturer:
- Yageo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 75Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 75Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Yageo 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0782RL
- Yageo 18kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0718KL
- Yageo 27kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0727KL
- Yageo 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0712KL
- Yageo RC1206 220kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Yageo RC1206 5.6Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Yageo RC1206 3.9kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Yageo RC1206 240Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

