Yageo RC0805 510 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07510RL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

€20.00

(exc. VAT)

€24.60

(inc. VAT)

RS Stock No.:
618-1470
Mfr. Part No.:
RC0805FR-07510RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

510Ω

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Height

0.5mm

Width

1.25mm

Standards/Approvals

RoHS, EN, IEC

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)


Suitable for Pick and Place Machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy