Yageo RC0805 330 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - RC0805FR-07330RL

Subtotal (1 pack of 5000 units)*

€18.00

(exc. VAT)

€22.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 3 unit(s) shipping from 12 October 2026
  • Final 6 unit(s) shipping from 19 October 2026
Pack(s)
Per Pack
Per unit*
1 +€18.00€0.004

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

€20.00

(exc. VAT)

€24.60

(inc. VAT)

RS Stock No.:
618-3195
Mfr. Part No.:
RC0805FR-07330RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

330Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC0805

Maximum Operating Temperature

155°C

Width

1.25mm

Height

0.5mm

Length

1mm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)


Suitable for Pick and Place Machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy