TE Connectivity SM 56 kΩ Metal Film Surface Mount Resistor ±5 % Surface 2 W - SMF256KJT
- RS Stock No.:
- 647-5797
- Mfr. Part No.:
- SMF256KJT
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.37
(exc. VAT)
€4.15
(inc. VAT)
Last RS stock
- Final 565 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.674 | €3.37 |
| 50 - 95 | €0.54 | €2.70 |
| 100 - 245 | €0.406 | €2.03 |
| 250 - 495 | €0.338 | €1.69 |
| 500 + | €0.268 | €1.34 |
*price indicative
- RS Stock No.:
- 647-5797
- Mfr. Part No.:
- SMF256KJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 56kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Power | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Voltage | 300V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 280°C | |
| Length | 6.7mm | |
| Height | 3.55mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 56kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Power | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Voltage 300V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 280°C | ||
Length 6.7mm | ||
Height 3.55mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Width 4mm | ||
SM Metal Film 2W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 56 kΩ Metal Film Surface Mount Resistor ±5 % Surface 2 W - SMF256KJT
- TE Connectivity SM 2.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 2 W - SMF22K2JT
- TE Connectivity SM 390 Ω Metal Film Surface Mount Resistor ±5 % Surface 2 W - SMF2390RJT
- TE Connectivity SM 68 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW268RJT
- TE Connectivity SM 18 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW218RJT
- TE Connectivity SM 1.8 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW21R8JT
- TE Connectivity SM 47 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW247RJT
- TE Connectivity SM 220 mΩ Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW2R22JT
