Panasonic ERA 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW332V

Get a bulk buy discount

Add 50 more to save €12.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.632€3.16-
50 - 95€0.376€1.88€12.80
100 - 245€0.316€1.58€31.60
250 - 495€0.29€1.45€85.50
500 +€0.288€1.44€172.00

*price indicative

RS Stock No.:
662-1230
Mfr. Part No.:
ERA6ARW332V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.3kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

0805

Tolerance

±0.05 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

1.25mm

Height

500μm

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

Length

2mm

Termination Style

Solder

COO (Country of Origin):
JP

0.125W ERA Series 0.05% 10ppm


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy