Vishay MMU0102 160 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1600FB300

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
678-6788
Distrelec Article No.:
304-34-119
Mfr. Part No.:
MMU01020C1600FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

160Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0102

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MMU0102

Pin Count

2

Maximum Operating Temperature

125°C

Length

2.2mm

Width

8mm

Standards/Approvals

RoHS

Termination Style

Solder

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy