Vishay MMA0204 6.8 Ω, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C6808FB300
- RS Stock No.:
- 678-7526
- Mfr. Part No.:
- MMA02040C6808FB300
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€1.25
(exc. VAT)
€1.50
(inc. VAT)
- 2,675 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.05 | €1.25 |
| 125 - 225 | €0.028 | €0.70 |
| 250 - 600 | €0.027 | €0.68 |
| 625 - 1225 | €0.026 | €0.65 |
| 1250 + | €0.026 | €0.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 678-7526
- Mfr. Part No.:
- MMA02040C6808FB300
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8Ω | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tube | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMA0204 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.4mm | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Height | 3.6mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8Ω | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tube | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MMA0204 | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 1.4mm | ||
Length 3.6mm | ||
Termination Style Solder | ||
Height 3.6mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
MMA 0204 - Professional
Approvals
Related links
- Vishay MMA0204 6.8 Ω, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C6808FB300
- Vishay MMA0204 6.8 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C6801FB300
- Vishay MMA0204 6.8 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E6801BB100
- Vishay MMA0204 1.8 Ω, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C1808FB300
- Vishay MMA0204 2.2 Ω, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C2208FB300
- Vishay MMA0204 20 Ω, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C2009FB300
- Vishay MMA0204 10 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C1005FB300
- Vishay CRCW 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW06036K80FKEAHP