Vishay MMA0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1002BB100
- RS Stock No.:
- 678-7570
- Mfr. Part No.:
- MMA02040E1002BB100
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.60
(exc. VAT)
€6.90
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 4,850 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.12 | €5.60 |
| 50 - 120 | €0.84 | €4.20 |
| 125 - 245 | €0.728 | €3.64 |
| 250 - 495 | €0.616 | €3.08 |
| 500 + | €0.562 | €2.81 |
*price indicative
- RS Stock No.:
- 678-7570
- Mfr. Part No.:
- MMA02040E1002BB100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tube | |
| Tolerance | ±0.1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMA0204 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.6mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tube | ||
Tolerance ±0.1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MMA0204 | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 3.6mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Surface Mount - MELF
Approvals
EN 140401-803
Related links
- Vishay MMA0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1002BB100
- Vishay MMA0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1003BB100
- Vishay MMA0204 220 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E2200BB100
- Vishay MMA0204 3 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E3001BB100
- Vishay MMA0204 7.5 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E7501BB100
- Vishay MMA0204 2 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E2001BB100
- Vishay MMA0204 220 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E2203BB100
- Vishay MMA0204 30 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E3002BB100