Vishay CRCW 5.9 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08055K90FKEA
- RS Stock No.:
- 679-1579
- Mfr. Part No.:
- CRCW08055K90FKEA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-1579
- Mfr. Part No.:
- CRCW08055K90FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5.9kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0805 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 1 MΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08051M00FKEA
- Vishay CRCW 2.7 MΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08052M70FKEA
- Vishay CRCW 14 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW080514K0FKEA
- Vishay CRCW 240 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW0805240RFKEA
- Vishay CRCW 68 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW080568R0FKEA
- Vishay CRCW 2.4 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08052K40FKEA
- Vishay CRCW 24 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW080524R0FKEA
- Vishay CRCW 5.6 MΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08055M60FKEA
