Vishay CRCW 221 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW1206221RFKEA
- RS Stock No.:
- 679-1913
- Mfr. Part No.:
- CRCW1206221RFKEA
- Manufacturer:
- Vishay
Subtotal (1 pack of 50 units)*
€0.55
(exc. VAT)
€0.70
(inc. VAT)
- 1,150 left, ready to ship from another location
- Final 6,850 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.011 | €0.55 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
€35.00
(exc. VAT)
€43.05
(inc. VAT)
- RS Stock No.:
- 679-1913
- Mfr. Part No.:
- CRCW1206221RFKEA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 221Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 221Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Height 550μm | ||
Termination Style Solder | ||
Length 3.2mm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 221 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW1206221RFKEA
- Vishay CRCW 221 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW1206221KFKEA
- Vishay CRCW 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060312K0FKEAHP
- Vishay CRCW 1.54 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12061K54FKEA
- Vishay CRCW 56.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120656R2FKEA
- Vishay CRCW 39.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120639K2FKEA
- Vishay CRCW 1.2 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12061M20FKEA
- Vishay CRCW 6.81 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12066K81FKEA
