VPG Foil Resistors VSMP 2.5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y16242K50000T9R
- RS Stock No.:
- 684-1472
- Mfr. Part No.:
- Y16242K50000T9R
- Manufacturer:
- VPG Foil Resistors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 684-1472
- Mfr. Part No.:
- Y16242K50000T9R
- Manufacturer:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Resistance | 2.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Foil | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.01 % | |
| Packaging | Tape & Reel | |
| Voltage | 40V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -0.2 ppm/°C, +0.2 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -65°C | |
| Series | VSMP | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.27mm | |
| Height | 640μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2.03mm | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Resistance 2.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Foil | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.01 % | ||
Packaging Tape & Reel | ||
Voltage 40V | ||
Power Rating 0.2W | ||
Temperature Coefficient -0.2 ppm/°C, +0.2 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -65°C | ||
Series VSMP | ||
Maximum Operating Temperature 150°C | ||
Width 1.27mm | ||
Height 640μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2.03mm | ||
VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistors
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
Related links
- VPG Foil Resistors VSMP 2.5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y16242K50000T9R
- VPG Foil Resistors VSMP 500 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624500R000T9R
- VPG Foil Resistors VSMP 10 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y162410K0000T9R
- VPG Foil Resistors VSMP 5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y16245K00000T9R
- VPG Foil Resistors VSMP 250 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624250R000T9R
- VPG Foil Resistors VSMP 350 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624350R000T9R
- VPG Foil Resistors VSMP 2.5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K50000T9R
- VPG Foil Resistors VSMP 10 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.33 W - Y162510K0000T9R
