Vishay MCT 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2200BP100

Subtotal (1 pack of 5 units)*

€2.76

(exc. VAT)

€3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.552€2.76

*price indicative

Packaging Options:
RS Stock No.:
684-5458
Mfr. Part No.:
MCT06030D2200BP100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

220Ω

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

MCT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

850μm

Termination Style

Solder

Height

550μm

Length

1.55mm

MCT - 0D Series, 0.1%


Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy