Bourns CRA 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R020ELF
- RS Stock No.:
- 693-4384
- Mfr. Part No.:
- CRA2512-FZ-R020ELF
- Manufacturer:
- Bourns
Subtotal (1 pack of 5 units)*
€2.48
(exc. VAT)
€3.05
(inc. VAT)
In Stock
- 535 unit(s) ready to ship from another location
- Plus 11,380 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.496 | €2.48 |
*price indicative
- RS Stock No.:
- 693-4384
- Mfr. Part No.:
- CRA2512-FZ-R020ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 20mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.45mm | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Termination Style | Solder | |
| Width | 3.35mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 20mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Length 6.45mm | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Termination Style Solder | ||
Width 3.35mm | ||
CRA Series 2512 Format - Current Sense
Special alloy resistor
Power rating at 70°C is 3 Watt
Inductance less than 5 nH
Product Application Information
These current sense resistors are AEC-Q200 qualified and suitable for automotive applications.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Standards
AEC-Q200 qualified
Related links
- Bourns CRA 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R020ELF
- Bourns CRA 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R100ELF
- Bourns CRA 25 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R025ELF
- Bourns CRA 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R050ELF
- Bourns CRA 80 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R080ELF
- Bourns CRA 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R015ELF
- Bourns CRA 30 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R030ELF
- Bourns CRA 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R010ELF
