RS PRO 22.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS Stock No.:
- 716-9241
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€1.15
(exc. VAT)
€1.41
(inc. VAT)
- RS Stock No.:
- 716-9241
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22.1kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | IEC 60115-1, JIS C 5201, RoHS | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 22.1kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Length 1mm | ||
Termination Style Solder Pad | ||
Standards/Approvals IEC 60115-1, JIS C 5201, RoHS | ||
Height 350μm | ||
- COO (Country of Origin):
- TW
0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 22.1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 16 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 220 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 240 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 3.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 19.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 113 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W

