RS PRO 16.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

€1.60

(exc. VAT)

€1.97

(inc. VAT)

RS Stock No.:
717-1027
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

16.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Width

800μm

Termination Style

Solder Pad

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

Height

450μm

Length

1.6mm

COO (Country of Origin):
TW

0603 Format RS Series - ( 10kΩ → 99.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy