Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-1887
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Resistance | 9.09 Ω | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.13 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Resistance 9.09 Ω | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.13 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 0Ω → 24.9Ω )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 9.09 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 562 kΩ, 0805 Thick Film ±1 % 0.13 W
- Vishay CRCW 13 kΩ Thick Film ±1 % 0.13 W - CRCW080513K0FKEA
- Vishay CRCW 11 kΩ Thick Film ±1 % 0.13 W - CRCW080511K0FKEA
- Vishay CRCW 1.4 kΩ Thick Film ±1 % 0.13 W - CRCW08051K40FKEA
- TE Connectivity CRG 15 Ω, 0805 Thick Film ±1 % 0.13 W - CRG0805F15R
- TE Connectivity CRG 120 kΩ, 0805 Thick Film ±1 % 0.13 W - CRG0805F120K
- RS PRO 562 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
