RS PRO 23.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W

Subtotal (1 reel of 5000 units)*

€25.00

(exc. VAT)

€30.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.005€25.00

*price indicative

RS Stock No.:
717-2900
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

23.2kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder Pad

Length

2mm

Height

500μm

COO (Country of Origin):
TW

0805 Format Resistor, RS Series - ( 2.5kΩ → 24.9kΩ)


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy