Panasonic ERJ6RS 200 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - ERJ6RSFR20V
- RS Stock No.:
- 721-5410
- Mfr. Part No.:
- ERJ6RSFR20V
- Manufacturer:
- Panasonic
Subtotal (5 units, in packs of 5)*
€1.80
(exc. VAT)
€2.20
(inc. VAT)
Last RS stock
- Final 630 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.36 | €1.80 |
*price indicative
- RS Stock No.:
- 721-5410
- Mfr. Part No.:
- ERJ6RSFR20V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 200mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Pressed Carrier Taping | |
| Power Rating | 0.13W | |
| Voltage | 0.16V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6RS | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 200mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Pressed Carrier Taping | ||
Power Rating 0.13W | ||
Voltage 0.16V | ||
Mount Type Surface | ||
Temperature Coefficient ±250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6RS | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 0.6mm | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ6RS 130 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RSFR13V
- Panasonic ERJ6RS 120 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RSFR12V
- Panasonic ERJ6RS 160 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RSFR16V
- Panasonic ERJ 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJU06F2201V
- Panasonic ERJ 13 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJU06F1302V
- Panasonic ERJL06 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJL06KF10CV
- Panasonic ERA‑6A 360 Ω, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.125 W - ERA6AEB361V
- Panasonic ERA‑6A 910 Ω, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.125 W - ERA6AEB911V
