Panasonic 180mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - ERJ12ZSFR18U

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
721-6123
Mfr. Part No.:
ERJ12ZSFR18U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

180mΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ12Z

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy