Panasonic ERJ12Z 1.8Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 721-6167
- Mfr. Part No.:
- ERJ12ZQF1R8U
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-6167
- Mfr. Part No.:
- ERJ12ZQF1R8U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.8Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ12Z | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.8Ω | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ12Z | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ12Z 1.8Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 1Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 330mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 470Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 10kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 200Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 4.7kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 3.3kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
