Panasonic ERJP03 20 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F20R0V

Subtotal (1 pack of 5 units)*

€1.08

(exc. VAT)

€1.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,210 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.216€1.08

*price indicative

Packaging Options:
RS Stock No.:
721-7208
Distrelec Article No.:
304-35-759
Mfr. Part No.:
ERJP03F20R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

20Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Termination Style

Tab

Height

450μm

Length

1.6mm

COO (Country of Origin):
JP

0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)


Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.20 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy