RS PRO 20 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W

Subtotal (1 reel of 10000 units)*

€100.00

(exc. VAT)

€100.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
10000 +€0.01€100.00

*price indicative

RS Stock No.:
737-9132
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

20kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

IEC 60115-1, JIS C 5201-1

Termination Style

Solder Pad

Height

350μm

Width

500μm

COO (Country of Origin):
TW

0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy