Bourns CR0805 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-104ELF
- RS Stock No.:
- 740-9075
- Distrelec Article No.:
- 304-35-324
- Mfr. Part No.:
- CR0805-JW-104ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€0.60
(exc. VAT)
€0.75
(inc. VAT)
In Stock
- 3,750 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.012 | €0.60 |
| 500 - 950 | €0.011 | €0.55 |
| 1000 - 1950 | €0.011 | €0.55 |
| 2000 - 3950 | €0.01 | €0.50 |
| 4000 + | €0.009 | €0.45 |
*price indicative
- RS Stock No.:
- 740-9075
- Distrelec Article No.:
- 304-35-324
- Mfr. Part No.:
- CR0805-JW-104ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0805 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder Pad | |
| Height | 0.5mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR0805 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder Pad | ||
Height 0.5mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CR0805-JW Series - 5%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0805 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-104ELF
- Bourns CR0805 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-512ELF
- Bourns CR0805 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-105ELF
- Bourns CR0805 390 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-391ELF
- Bourns CR0805 510 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-511ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-103ELF
- Bourns CR0805 47 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-473ELF
- Bourns CR0805 47 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-470ELF
