Bourns CR1206 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-103ELF
- RS Stock No.:
- 740-9110
- Mfr. Part No.:
- CR1206-JW-103ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1.10
(exc. VAT)
€1.35
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 18,150 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.022 | €1.10 |
| 500 - 950 | €0.02 | €1.00 |
| 1000 - 1950 | €0.018 | €0.90 |
| 2000 - 3950 | €0.016 | €0.80 |
| 4000 + | €0.014 | €0.70 |
*price indicative
- RS Stock No.:
- 740-9110
- Mfr. Part No.:
- CR1206-JW-103ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, -200 ppm/°C, +200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CR1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, -200 ppm/°C, +200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CR1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, CR1206-JW Series - 5%
The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR1206 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-103ELF
- Bourns CR1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-100ELF
- Bourns CR1206 470 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-471ELF
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-152ELF
- Bourns CR1206 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-101ELF
- Bourns CR1206 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-104ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-105ELF
- Bourns CR1206 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-221ELF
