Panasonic ERA 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB153V
- RS Stock No.:
- 741-9981
- Mfr. Part No.:
- ERA3AEB153V
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€185.00
(exc. VAT)
€230.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 07 May 2027
- Plus 5,000 unit(s) shipping from 14 May 2027
- Plus 5,000 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | €0.037 | €185.00 |
| 10000 - 15000 | €0.036 | €180.00 |
| 20000 + | €0.034 | €170.00 |
*price indicative
- RS Stock No.:
- 741-9981
- Mfr. Part No.:
- ERA3AEB153V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 15kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 15kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
Panasonic Series ERA SMD Resistor, 15kΩ Resistance, ±0.1% Tolerance - ERA3AEB153V
This SMD resistor is designed for high precision applications within the electronics sector. With a resistance Value of 15 kΩ and fabricated using thin film technology, this component is housed in a Compact 0603 (1608M) package. Its features are geared towards delivering reliability and accuracy, making it suitable for a variety of industrial uses.
Features & Benefits
• Reliable tolerance of ±0.1% increases measurement accuracy
• High stability with a temperature coefficient of ±25 ppm/°C
• AEC-Q200 compliant for automotive-grade reliability
• Capable of handling a power rating of 0.1W effectively
• Compact 0603 package facilitates efficient board space utilisation
• Thin film construction ensures superior performance consistency
Applications
• Utilised in precision measurement circuits
• Implemented in automotive electronics for reliable performance
• Used in various automation and control systems
• Integrated into Compact electronic assemblies requiring precision resistance
What operational temperature range does this resistor support?
The resistor can function effectively within a broad temperature range, from a minimum of -55 °C, allowing for reliability in extreme conditions.
How does the tolerance affect circuit performance?
A tolerance of ±0.1% signifies high accuracy in resistance value, Crucial for applications requiring dependable performance and minimal variations in circuit behaviour.
What specific constraints are managed by the thin film technology?
Thin film technology enhances the resistor's stability and minimises parasitic capacitance, providing superior performance in high-frequency applications.
Why is compliance to AEC-Q200 significant for this product?
Adherence to AEC-Q200 ensures that the resistor meets stringent automotive quality and reliability standards, making it reliable for use in automotive electronics where failure can lead to severe issues.
Related links
- Panasonic ERA 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB153V
- Panasonic ERA 15 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3ARB153V
- Panasonic ERA 15 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB153V
- Panasonic ERA 15 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1502V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.76 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 54.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
