Panasonic ERA 6.49kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 742-6046
- Mfr. Part No.:
- ERA6AEB6491V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-6046
- Mfr. Part No.:
- ERA6AEB6491V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.49kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.49kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 360kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 294kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 523Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 620kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 232kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 118Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 226Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 845Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
