TE Connectivity CPF 24.9 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D24K9C1
- RS Stock No.:
- 754-9953
- Mfr. Part No.:
- CPF0201D24K9C1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 754-9953
- Mfr. Part No.:
- CPF0201D24K9C1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 24.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0201 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.03W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 24.9kΩ | ||
Technology Thin Film | ||
Package/Case 0201 | ||
Tolerance ±0.5 % | ||
Power Rating 0.03W | ||
Temperature Coefficient ±50 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
CPF Series (1K - 33K2)
The CPF series high stability thin film precision 0201 chip resistors, with TCR's of 25ppm and 50ppm and a tolerance of 0.5%. CPF chip resistors are ideal for applications where it is essential to have a resistor with close accuracy and stability. To facilitate placement, the CPF series resistor has accurate and uniform physical dimensions.
Terminal finish is Electroplated 100% matte Sn
MSL Level 2
Applications include; measurement; telemetry; sensing circuits
Surface Mount - 0201 - CPF Series
Related links
- TE Connectivity CPF 1.07 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D1K07E1
- TE Connectivity CPF 8.06 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D8K06C1
- TE Connectivity CPF 24.3 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D24K3C1
- TE Connectivity CPF 1 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D1K0E1
- TE Connectivity CPF 2.1 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D2K1E1
- TE Connectivity CPF 7.32 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D7K32C1
- TE Connectivity CPF 49.9 Ω, 0201 Thin Film Surface Mount Resistor ±0.5 % 0.03 W - CPF0201D49R9E1
- TE Connectivity CPF 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B24K9E1
