TE Connectivity CRG 44.2 Ω, 0201 Thick Film ±1 % 0.05 W - CRG0201F44R2
- RS Stock No.:
- 755-0101
- Mfr. Part No.:
- CRG0201F44R2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 755-0101
- Mfr. Part No.:
- CRG0201F44R2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRG | |
| Resistance | 44.2 Ω | |
| Package/Case | 0201 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.05 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRG | ||
Resistance 44.2 Ω | ||
Package/Case 0201 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.05 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder Pad | ||
0201 Format Resistor, CRG Series (10 Ω to 9.99 kΩ)
CRG Series 0201 format thick film resistors with a high power to size ratio, ranging from 10 ohms to 10M ohms and a tolerances of 1%. CRG resistors are ideally suited to industrial and general purpose applications, including high frequency operation due to their short lead structure and low capacitance.
Precious metal terminations
Trimmed to tolerance by laser
Ideal for small batch production and R&D departments
Suitable for automatic assembly and pick / place machinery
Related links
- TE Connectivity CRG 71.5 Ω, 0201 Thick Film ±1 % 0.05 W - CRG0201F71R5
- TE Connectivity CRG 316 kΩ, 0201 Thick Film ±1 % 0.05 W - CRG0201F316K
- TE Connectivity CRG 34.8 Ω, 0201 Thick Film ±1 % 0.05 W - CRG0201F34R8
- TE Connectivity CRG 51.1 kΩ, 0201 Thick Film ±1 % 0.05 W - CRG0201F51K1
- TE Connectivity CRG 287 kΩ, 0201 Thick Film ±1 % 0.05 W - CRG0201F287K
- TE Connectivity CRG 46.4 Ω, 0201 Thick Film ±1 % 0.05 W - CRG0201F46R4
- TE Connectivity CRG 100 Ω, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - CRG0201F100R
- TE Connectivity CRG 90.9 Ω, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - CRG0201F90R9
