TE Connectivity 3521 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352110RFT
- RS Stock No.:
- 755-1101
- Distrelec Article No.:
- 304-59-464
- Mfr. Part No.:
- 352110RFT
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 30%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
Last RS stock
- 420 left, ready to ship from another location
- Final 4,890 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.424 | €4.24 | - |
| 100 - 240 | €0.296 | €2.96 | 30% |
| 250 - 490 | €0.254 | €2.54 | 40% |
| 500 - 990 | €0.211 | €2.11 | 50% |
| 1000 + | €0.169 | €1.69 | 60% |
*price indicative
- RS Stock No.:
- 755-1101
- Distrelec Article No.:
- 304-59-464
- Mfr. Part No.:
- 352110RFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 250V | |
| Power Rating | 2W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3521 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Flat Contact | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Length | 6.35mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 250V | ||
Power Rating 2W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3521 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Flat Contact | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Length 6.35mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 3521 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352110RFT
- TE Connectivity 3521 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352110KFT
- TE Connectivity 3521 15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352115RFT
- TE Connectivity 3521 510 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 3521510RFT
- TE Connectivity 3521 120 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 3521120RFT
- TE Connectivity 3521 330 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 3521330RFT
- TE Connectivity 3521 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 3521470RFT
- TE Connectivity 3521 33 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - 352133RFT
