VPG Foil Resistors SMR3DZ 5 kΩ, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.6 W -
- RS Stock No.:
- 763-7258
- Mfr. Part No.:
- Y17465K00000T9R
- Manufacturer:
- VPG Foil Resistors
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€32.88
(exc. VAT)
€40.44
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.88 | - |
| 5 - 9 | €31.97 | 2% |
| 10 - 24 | €31.09 | 5% |
| 25 + | €30.29 | 7% |
*price indicative
- RS Stock No.:
- 763-7258
- Mfr. Part No.:
- Y17465K00000T9R
- Manufacturer:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5kΩ | |
| Resistor Type | Current | |
| Technology | Metal Foil | |
| Package/Case | Moulded Surface Mount | |
| Tolerance | ±0.01 % | |
| Power Rating | 0.6W | |
| Temperature Coefficient | -0.2 ppm/°C, +0.2 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMR3DZ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Flat Contact | |
| Height | 2.49mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 5.99mm | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Product Type Surface Mount Resistor | ||
Resistance 5kΩ | ||
Resistor Type Current | ||
Technology Metal Foil | ||
Package/Case Moulded Surface Mount | ||
Tolerance ±0.01 % | ||
Power Rating 0.6W | ||
Temperature Coefficient -0.2 ppm/°C, +0.2 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMR3DZ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Flat Contact | ||
Height 2.49mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 5.99mm | ||
SMT Format SMR3DZ (Z-Foil) Series Moulded Resistors
SMR3DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and Advanced level of stability. The SMR3DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR3DZ series include: Precision amplifiers; High precision instrumentation; Medical; Automatic test equipment (ATE); Industrial; Audio (High end stereo equipment); EB application; Military, airborne and space; Pulse application; Measurement instrumentation
SMT Precision resistor
Fully encapsulated
Bulk metal foil technology
High precision
Low temperature coefficient
Related links
- VPG Foil Resistors SMR3DZ 5 kΩ, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.6 W -
- VPG Foil Resistors SMR3DZ 100 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.6 W - Y1746100R000T9R
- VPG Foil Resistors SMR3DZ 500 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.6 W - Y1746500R000T9R
- VPG Foil Resistors SMR1DZ 50 Ω, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors SMR1DZ 100 Ω, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors SMR1DZ 1 kΩ, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors VSMP 3 kΩ, 0603 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.1 W - Y16363K00000T9R
- VPG Foil Resistors VSMP 10 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y162410K0000T9R
