Arcol Ohmite RWS 10 Ω Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 10R J
- RS Stock No.:
- 781-1298
- Mfr. Part No.:
- RWS7 10R J
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
In Stock
- 371 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.94 |
| 25 - 49 | €1.80 |
| 50 - 99 | €1.69 |
| 100 - 249 | €1.58 |
| 250 + | €1.44 |
*price indicative
- RS Stock No.:
- 781-1298
- Mfr. Part No.:
- RWS7 10R J
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Precision Power | |
| Technology | Wirewound | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 7W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RWS | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 22.5mm | |
| Height | 10.3mm | |
| Width | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Precision Power | ||
Technology Wirewound | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 7W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RWS | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 22.5mm | ||
Height 10.3mm | ||
Width 9.3mm | ||
7W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR
Related links
- Arcol Ohmite RWS 10 Ω Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 10R J
- Arcol Ohmite RWS 47 Ω Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 47R J
- Arcol Ohmite RWS 100 mΩ Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 R1 J
- Arcol Ohmite RWS 10 Ω Wirewound Surface Mount Resistor ±5 % 10 W - RWS10 10R J
- Arcol Ohmite RWS 10 kΩ Wirewound Surface Mount Resistor ±5 % 10 W - RWS10 10K J
- Arcol Ohmite RWS 390 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 390R J B
- Arcol Ohmite RWS 120 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R12 J B
- Arcol Ohmite RWS 22 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 22R J B
