Bourns CRL 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- RS Stock No.:
- 794-4269
- Mfr. Part No.:
- CRL2512-FU-R010ELF
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-4269
- Mfr. Part No.:
- CRL2512-FU-R010ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±600ppm/°C | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10mΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±600ppm/°C | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Related links
- ROHM MCR 200Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJMP4 22mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- ROHM MCR 10Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- ROHM MCR 100Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- ROHM MCR 2.2kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJMP4 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- Panasonic 20mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF20MU
- Bourns CRS 47Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 1W
