TE Connectivity CRGH 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F1K0
- RS Stock No.:
- 807-1081
- Mfr. Part No.:
- CRGH1206F1K0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€1.10
(exc. VAT)
€1.40
(inc. VAT)
Last RS stock
- 186,200 left, ready to ship from another location
- Final 1,100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.011 | €1.10 |
*price indicative
- RS Stock No.:
- 807-1081
- Mfr. Part No.:
- CRGH1206F1K0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Width 1.55mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F1K0
- TE Connectivity Neohm CRGH 6.8 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.5 W - 2-2176186-2
- TE Connectivity CRGH 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F100R
- TE Connectivity CRGH 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F150R
- TE Connectivity CRGH 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F15K
- TE Connectivity CRGH 150 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F150K
- TE Connectivity CRGH 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F1K5
- TE Connectivity CRGH 20.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F20R5
