TE Connectivity CRGH 560 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J560K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
807-5572
Mfr. Part No.:
CRGH0603J560K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

560kΩ

Technology

Thick Film

Resistor Type

Power

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

50V

Power Rating

0.2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Height

450μm

Width

800μm

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy