TE Connectivity CRGH 6.8 kΩ, 0603 Thick Film ±5 % 0.2 W - CRGH0603J6K8
- RS Stock No.:
- 807-5601
- Mfr. Part No.:
- CRGH0603J6K8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-5601
- Mfr. Part No.:
- CRGH0603J6K8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGH | |
| Resistance | 6.8 kΩ | |
| Package/Case | 0603 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 0.2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGH | ||
Resistance 6.8 kΩ | ||
Package/Case 0603 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 0.2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 50 V | ||
- COO (Country of Origin):
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 82 Ω, 0603 Thick Film ±5 % 0.2 W - CRGH0603J82R
- TE Connectivity CRGH 1.2 kΩ, 0603 Thick Film ±5 % 0.2 W - CRGH0603J1K2
- TE Connectivity CRGH 6.8 kΩ, 1206 Thick Film ±5 % 0.5 W - CRGH1206J6K8
- TE Connectivity CRGH 6.8 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J6K8
- TE Connectivity CRGH 33 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J33K
- TE Connectivity CRGH 15 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J15K
- TE Connectivity CRGH 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1K5
- Yageo RC_L 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W - RC0603JR-070RL
