TE Connectivity CRGH 1.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J1K2
- RS Stock No.:
- 807-5724
- Mfr. Part No.:
- CRGH0805J1K2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€1.10
(exc. VAT)
€1.40
(inc. VAT)
Last RS stock
- 5,400 left, ready to ship from another location
- Final 13,100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.011 | €1.10 |
*price indicative
- RS Stock No.:
- 807-5724
- Mfr. Part No.:
- CRGH0805J1K2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.2kΩ | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.33W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.2kΩ | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.33W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
0805 Format CRGH Series Resistor 0.33W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 1.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J1K2
- TE Connectivity CRGH 39 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J39K
- TE Connectivity CRGH 6.8 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J6K8
- TE Connectivity CRGH 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J1K5
- TE Connectivity CRGH 15 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J15K
- TE Connectivity CRGH 390 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J390R
- TE Connectivity CRGH 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J2K2
- TE Connectivity CRGH 15 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J15R
