Panasonic ERJ 3.6 kΩ, 0805 Thick Film, Thick Film ±0.5 % Surface 0.1 W - ERJ6RBD3601V

Subtotal (1 bag of 100 units)*

€4.60

(exc. VAT)

€5.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
100 +€0.046€4.60

*price indicative

Packaging Options:
RS Stock No.:
810-1817
Mfr. Part No.:
ERJ6RBD3601V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.6kΩ

Technology

Thick Film, Thick Film

Package/Case

0805

Tolerance

±0.5 %

Packaging

Tape

Voltage

150V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C, ±50 ppm/°C

Automotive Standard

AEC-Q200, AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Height

600μm

COO (Country of Origin):
CN

0805 Format Resistor, ERJ6R Series - 0.5%


Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

Low-resistance tolerance

Both reflow and flow soldering can be used

Suitable for use with placement machines

AEC-Q200 qualified

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links