Panasonic ERJ 91Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- RS Stock No.:
- 810-2505
- Mfr. Part No.:
- ERJ3RED91R0V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-2505
- Mfr. Part No.:
- ERJ3RED91R0V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 91Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 91Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 510kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 270kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 28Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 30Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 36Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 620kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 300kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 820kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
