Vishay PATT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E10R0BGT5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
818-3093
Mfr. Part No.:
PATT0805E10R0BGT5
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

PATT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Width

1.27mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

2.03mm

Height

380μm

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy