Vishay CRHV 50 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF50M0FKET
- RS Stock No.:
- 819-8736
- Mfr. Part No.:
- CRHV1206AF50M0FKET
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.08 | - |
| 25 - 49 | €4.69 | 7% |
| 50 - 99 | €4.39 | 13% |
| 100 - 249 | €4.10 | 19% |
| 250 + | €3.74 | 26% |
*price indicative
- RS Stock No.:
- 819-8736
- Mfr. Part No.:
- CRHV1206AF50M0FKET
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 1.5kV | |
| Power Rating | 0.3W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRHV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Length | 130μm | |
| Termination Style | Solder | |
| Width | 60μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 50mΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 1.5kV | ||
Power Rating 0.3W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRHV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Length 130μm | ||
Termination Style Solder | ||
Width 60μm | ||
1206 High Voltage Thick Film Chip Resistors, CRHV Series - 0.3W
CRHV Series are high voltage thick film chip resistors, up to 3000 V
Outstanding stability < 0.5 %
Multiple styles, termination materials and configurations allow wide design flexibility
Related links
- Vishay CRHV 50 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF50M0FKET
- Vishay CRHV 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF10M0FKET
- Vishay CRHV 1 GΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF1G00FKET
- Vishay CRHV 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF100MFKET
- Vishay CRHV 50 MΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF50M0FKET
- Vishay MMU0102 36 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - MMU01020C3609FB300
- TE Connectivity SMA-A 390 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL390K
- TE Connectivity SMA-A 47 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL47R