Vishay CRCW 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06031K00JNEAIF

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

€2.70

(exc. VAT)

€3.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 1,625 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 100€0.108€2.70
125 - 225€0.106€2.65
250 - 600€0.104€2.60
625 - 1225€0.10€2.50
1250 +€0.098€2.45

*price indicative

Packaging Options:
RS Stock No.:
820-6953
Mfr. Part No.:
CRCW06031K00JNEAIF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

Pulse Proof

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Paper Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Height

450μm

Width

850μm

Termination Style

Solder

Length

1.55mm

0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy