TE Connectivity CPF-A 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0402B1K0E1
- RS Stock No.:
- 866-6894
- Mfr. Part No.:
- CPF-A-0402B1K0E1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 866-6894
- Mfr. Part No.:
- CPF-A-0402B1K0E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF-A | |
| Maximum Operating Temperature | 155°C | |
| Height | 300μm | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CPF-A | ||
Maximum Operating Temperature 155°C | ||
Height 300μm | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
0402 TE Connectivity CPF Series Precision Resistors 560Ω-1.96kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Related links
- TE Connectivity CPF-A 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0402B1K0E1
- TE Connectivity CPF-A 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B1K0E1
- TE Connectivity CPF-A 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1K0E1
- TE Connectivity CPF-A 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1M0E1
- TE Connectivity CPF-A 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B110KE1
- TE Connectivity CPF-A 82 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B82KE1
- TE Connectivity CPF-A 560 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B560RE1
- TE Connectivity CPF-A 20 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B20RE1
