TE Connectivity CPF-A 120 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B120KE1

Subtotal (1 bag of 10 units)*

€1.55

(exc. VAT)

€1.91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 110 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
10 +€0.155€1.55

*price indicative

RS Stock No.:
866-7055
Mfr. Part No.:
CPF-A-0603B120KE1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

120kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.06W

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF-A

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

450μm

Length

1.55mm

Termination Style

Solder

Width

800μm

0603 TE Connectivity CPF Series Precision Resistors 56kΩ-215kΩ


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C. CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features and Benefits


• Temperature range of -55°C to +155°C

• High stability

• High precision

• Accurate dimensions

• Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy