Bourns CRS 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FX-1001ELF
- RS Stock No.:
- 867-3031
- Mfr. Part No.:
- CRS2512-FX-1001ELF
- Manufacturer:
- Bourns
Subtotal (1 bag of 10 units)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.294 | €2.94 |
*price indicative
- RS Stock No.:
- 867-3031
- Mfr. Part No.:
- CRS2512-FX-1001ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRS | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 6.4mm | |
| Termination Style | Solder Pad | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRS | ||
Maximum Operating Temperature 150°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 6.4mm | ||
Termination Style Solder Pad | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
2512 Format High Power Anti-Surge Chip Resistor - CRS Series
Bourns CRS Series thick film resistors, designed to have a high power rating whilst retaining the capability to withstand high powered surges. The CRS series are available in tolerances of either 1% or 5% and TCR values of either 100ppm or 200ppm depending on the resistance value.
Applications for the CRS series include: High voltage applications; Consumer electronics; Telecommunications; Power supplies
Key Features
High power rating - 2W
Anti-surge
Wide resistance range - 1R to 1M
Related links
- Bourns CRS 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FX-1001ELF
- Bourns CRS 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FX-1004ELF
- Bourns CRS 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FW-1R00ELF
- Bourns CRS 3.3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FW-3R30ELF
- Bourns CRS 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1001ELF
- Bourns CRS 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRS1206-FX-1001ELF
- Bourns CRS 1 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-1001ELF
- Bourns CRM 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-1001ELF
