TE Connectivity TLM 68 mΩ, 0805 Metal Strip ±5 % 0.25 W - TLM2AER068JTE
- RS Stock No.:
- 869-5079
- Mfr. Part No.:
- TLM2AER068JTE
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-5079
- Mfr. Part No.:
- TLM2AER068JTE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TLM | |
| Resistance | 68 mΩ | |
| Package/Case | 0805 | |
| Technology | Metal Strip | |
| Tolerance | ±5 % | |
| Power Rating | 0.25 W | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TLM | ||
Resistance 68 mΩ | ||
Package/Case 0805 | ||
Technology Metal Strip | ||
Tolerance ±5 % | ||
Power Rating 0.25 W | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 68 mΩ, 0805 Metal Strip ±5 % 0.25 W - TLM2AER068JTE
- TE Connectivity TLM 12 mΩ, 1206 Metal Strip ±5 % 0.5 W - TLM2BER012JTE
- TE Connectivity TLM 82 mΩ, 2512 Metal Strip ±5 % 1 W - TLM3AER082JTE
- TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTE
- TE Connectivity TLM 39mΩ, 1206 (3216M) Metal Strip SMD Resistor ±5% 0.5W
- TE Connectivity TLM 47mΩ, 1206 (3216M) Metal Strip SMD Resistor ±5% 0.5W
- TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTD
- TE Connectivity TLM 82 mΩ, 0805 Metal Strip ±1 % 0.25 W - TLM2ADR082FTE
